Schneider Electric EZ9F16106 EASY9 6A 1 Pole Type B Miniature Circuit Breaker

MPN
EZ9F16106
EAN-13
3606480589676
Order Code
64-9827
Country of Origin
India
  • Quickly find another product in this range by Current Ratng:

    3A 6A
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.72
10+ £2.69
15+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 82 in stockAdditional quantity lead time 5 weeks

A 6A Miniature Circuit Breaker (MCB) that has a single pole, Type B curve and 6kA breaking capacity.


  • Rated voltage 230V AC
  • Suitable for isolation use
  • Contact position indicator
  • Toggle control
  • DIN rail clip-on mounting
  • Tunnel-type terminals
  • BS EN 60898-1
Type MCB
Voltage Rating - AC 230V AC
No. of Poles 1
Mounting DIN Rail
Actuator Type Toggle
Tripping Characteristics B Curve
Current Ratng 6A
Number of Poles 1
Size 82 x 72mm
Tripping Characteristic Curve B
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot