Diotec SK12 Schottky Rectifier Diode 20V 1A SMD DO-214AC

MPN
SK12
Brand
Diotec
Order Code
64-9035
Country of Origin
China
  • Quickly find another product in this range by Peak Reverse Voltage:

    20V 30V 60V
View Full Product Range (3)
Qty Unit Price (Ex VAT)
150+ £0.060
300+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 174 in stockBack-order availability date - 07/07/2026

A 20V 1A Schottky Barrier rectifier diode from the SK1 series. Comes in a surface mounting SMA package. Suitable for general purpose use.


  • Low forward voltage
  • High surge current
  • Suitable for automatic pick and place
  • UL 94V-0
Type Schottky rectifier
Max Forward Current 30A
Peak Reverse Voltage 20V
Operating Temperature 150°C
Package SMA

Reviews

Be the first to submit a review

Trustpilot