Diotec SB1100 Schottky Barrier Rectifier Diode 100V 1A DO-15

Order Code:

64-9015

Brand: Diotec MPN: SB1100
  • Quickly find another product in this range by Peak Reverse Voltage:

    20V 30V 40V 50V 100V
Qty Unit Price (Ex VAT)
100+ £0.051
250+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
4,232 in stock, despatched in 4 working days

A 100V 1A Schottky Barrier rectifier diode in an axial DO-15 package. Suitable for general purpose use.


  • Low forward voltage
  • High surge current
  • UL 94V-0
Max Forward Current 40A
Peak Reverse Voltage 100V
Operating Temperature 150°C
Package DO-15

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot