Sealey YK20F Hydraulic Press 20tonne Floor Type

Order Code:

89-4770

Brand: Sealey MPN: YK20F EAN-13: 5054630193590
Qty Was Unit Price (Ex VAT)
1+ £413.39 £403.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Detachable pump and ram allowing hydraulics to be used for other purposes when press is not in use. Supplied with gauge.


  • Table Aperture: 100mm.
  • Working Table Width: 630mm.
  • Ram Stroke: 185mm.
  • Overall Height: 1796mm.
  • Detachable pump and ram allowing hydraulics to be used for other purposes when press is not in use.
  • Supplied with gauge.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. YK20F
Type Hydraulic
Capacity 20 Tonne
Bench or Floor Mounting Floor Mounted
Gauge Included Yes
Lateral Ram Travel 320mm
Maximum Height - Ram to Table 980mm
Minimum Height - Ram to Table 105mm
Nett Weight 90.5kg
Operating Table Width 530mm
Optional Accessories YKPP8 - Press Pin Set
Overall Height 1740mm
Ram Diameter Ø48mm
Ram Stroke 150mm
Table Aperture 105mm
Working Table Depth 225mm
Working Table Width 650mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot