Sealey YAJ50B Air Operated Single Stage Trolley Jack 50 Tonne

MPN
YAJ50B
Brand
Sealey
EAN-13
5054630365744
Order Code
94-6703
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £623.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ideal for workshop or roadside use, this jack takes the effort out of lifting heavy plant, tractors and commercial vehicles. For extra safety, features dead man’s handle and multi-position locking handle. Supplied with extensions that close the gap between the saddle of the jack and the jacking point. See table for detailed specification.
  • Min./Max. Height: 288/550mm.
  • Air Consumption: 9.5cfm.
  • Powerful and reliable.
  • Ideal for workshop or roadside use.
  • Features dead man’s controls and multi-position locking handle.
  • Takes the effort out of lifting heavy plant, tractors and commercial vehicles.
  • Supplied with 20/60/100mm extensions to close the gap between the saddle of the jack and the jacking point.
  • Model No. YAJ50B
Type Air Bottle Jack
Load Capacity 50tonne
Air Consumption 9.5cfm
Capacity 50 Tonne
Chassis Length 595mm
Extensions 20/60/100mm
Maximum Height (inc. Extension)/Capacity-Stage 1 (mm/tonne) 650/50mm
Maximum Height (inc. Extension)/Capacity-Stage 2 (mm/tonne) 595mm
Maximum Height (inc. Extension)/Capacity-Stage 3 (mm/tonne) 625mm
Minimum Saddle Height 288mm
Nett Weight 52.9kg
Piston Stroke 155mm
Screw Extension 107mm
Working Pressure 109-123psi

Reviews

Be the first to submit a review

Trustpilot