Sealey YAJ18S Air Operated Bottle Jack 18tonne

Order Code:

94-2223

Brand: Sealey MPN: YAJ18S EAN-13: 5054511095005
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £205.69 £201.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Powerful and reliable, ideal for workshop or roadside use. At modest cost, it takes the effort out of lifting heavy plant, tractors and commercial vehicles. Features dead man’s control and sectional pump handle for manual operation.
  • Min./Max. Height: 260/520mm.
  • Air Consumption: 9.5cfm.
  • Powerful and reliable.
  • Ideal for workshop or roadside use.
  • Features dead man’s control and sectional pump handle for manual operation.
  • Takes the effort out of lifting heavy plant, tractors and commercial vehicles.
  • Model No. YAJ18S
Type Air Bottle Jack
Load Capacity 20 Tonne
Air Consumption 7.5cfm
Chassis Length 169mm
Maximum Height 510mm
Minimum Height 260mm
Nett Weight 11.75kg
Overall Width 175mm
Piston Stroke 170mm
Power ul and reliable.
Screw Extension 80mm
Working Pressure 109-123psi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot