Sealey YAJ15-30 Air Operated Jack 15-30tonne Telescopic

MPN
YAJ15-30
Brand
Sealey
EAN-13
5054630313639
Order Code
89-8279
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £846.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ideal for workshop or roadside use, this jack takes the effort out of lifting heavy plant, tractors and commercial vehicles. For extra safety, features dead man’s handle which also aids controlled lowering speed. Supplied with extensions that close the gap between the saddle of the jack and the jacking point. See table for detailed specification.
  • Max. Height (inc. extn.): 472mm @ 15 Tonne, 393mm @ 30 Tonne.
  • Air Consumption: 10.5cfm.
  • Spring loaded dead mans control.
  • Handle locks in position at three different angles.
  • Lifts heavy plant, tractors and commercial vehicles.
  • Extensions: 45, 75mm.
  • 3 Year Guarantee*.
  • Model No. YAJ15-30
Type Air Bottle Jack
Load Capacity 30tonne
Air Consumption 10.5cfm
Capacity 30 Tonne
Chassis Length 483mm
Extensions 45/75mm
Maximum Height (inc. Extension)/Capacity-Stage 1 (mm/tonne) 393/30
Maximum Height (inc. Extension)/Capacity-Stage 2 (mm/tonne) 473/15
Maximum Height (inc. Extension)/Capacity-Stage 3 (mm/tonne) n/a
Maximum Length 1700mm
Minimum Saddle Height 176mm
Nett Weight 42kg
Overall Width 276mm
Piston Stroke 177mm
Screw Extension n/a
Width without Wheels 176mm
Working Pressure 116-145psi

Reviews

Be the first to submit a review

Trustpilot