Sealey X3WCB SDS MAX Wide Chisel 112 x 445mm

MPN
X3WCB
Brand
Sealey
EAN-13
5054630227479
Order Code
94-6698
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

SDS MAX Chisel suitable for SDS MAX Demolition Hammers and Drills. Works with Sealey SDS MAX Tools as well as other leading brands. Wide chisel of 112mm ideal for breaking up concrete, breeze block, stone and other heavy materials. The flat cutting edge of the chisel will clean concrete and other residues from masonry.
  • SDS MAX Chisel suitable for SDS MAX Demolition Hammers and Drills.
  • Works with Sealey SDS MAX Tools as well as other leading brands.
  • Wide chisel of 112mm ideal for breaking up concrete, breeze block, stone and other heavy materials.
  • The flat cutting edge of the chisel will clean concrete and other residues from masonry.
  • Overall size: 112 x 445mm.
  • Model No. X3WCB
Type Flat Chisel
Size 445mm
Length 445mm
Nett Weight 1.16kg

Reviews

Be the first to submit a review

Trustpilot