Sealey WW007 Adjustable Hardwood Bevel 230mm

MPN
WW007
Brand
Sealey
EAN-13
5051747865136
Order Code
89-9407
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Constructed with a polished hardwood body, featuring a blackened steel blade. Solid brass end caps and wing nut to help improved strength and durability. The adjustable bevel angle can be rotated 360° and the rotation centre wing nut can then lock the angle. It can create perfect lines for architects, craftsmen, and carpenters, providing accurate angles.
  • Constructed with a hardwood body featuring a blackened steel blade.
  • Adjustable bevel angle can be rotated 360°.
  • Solid brass end caps and wing nut to help improved strength and durability.
  • Length: 230mm.
  • Model No. WW007
Type Bevel Square
Length 230mm
Material Hardwood
Lifetime Warranty No
Nett Weight 0.11kg

Reviews

Be the first to submit a review

Trustpilot