Sealey WV150CM Woodworking Vice with Clamp Mount 150mm

MPN
WV150CM
Brand
Sealey
EAN-13
5054630278099
Order Code
94-6697
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockBack-order availability date - 07/02/2027

Suitable for under bench mounting with mounting clamp. Smooth action lead screw allows positive adjustment of clamp. Can either be bolted directly to the bench or secured with the clamping screw to benches of up to 50mm thickness. Jaws are equipped with a Toe-In feature.
  • Heavy-duty cast plate suitable for under bench mounting with clamp mount.
  • Smooth action lead screw allows positive adjustment of vice clamp.
  • Jaw Width: 150mm.
  • Jaw Opening: 130mm.
  • Dimensions: 155 x 150 x 220mm.
  • Model No. WV150CM
Type Bench Vice
Jaw Width 150mm
Jaw Opening 130mm
Nett Weight 3.24kg
Overall Height 155mm
Throat Depth 50mm

Reviews

Be the first to submit a review

Trustpilot