Sealey WST10000 Single Phase Site Transformer 10kVA 110V

MPN
WST10000
Brand
Sealey
EAN-13
5054630175343
Order Code
94-6696
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £586.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

110V Transformer with tool rated performance suitable for intermittent running of power tools and continuous running of lighting products within specified capacity. IP44 Rated unit with steel case and heavy-duty handles to aid positioning. Fitted with miniature circuit breaker to prevent overload. Supplied with 2 x 32A/110V sockets and 4 x 16A/110V sockets.
  • Site transformer produces a maximum output of 10kVA and is designed to be used with a single phase 230V supply.
  • Features 4 x 16A socket outlets for individual 110V products and 2 x 32A outlets for heavy/larger site electrical machines.
  • Max. Rating 10,000VA, continuous rating 7000VA, duty cycle 5min on/30min off.
  • Miniature circuit breaker to prevent overload.
  • Steel case rated IP44 with heavy-duty handles to aid positioning.
  • Centre tapped earth for extra safety.
  • Model No. WST10000
Type Transformer
Primary Voltage Rating 230V
Secondary Voltage Rating 110V
Power Rating 10kVA
Number of Phases 1
Output Current 16A, 32A
Output Sockets 4 x 16A, 2 x 32A
Average Temperature ta: 20°C – 30°C
Continuous Rating 7000VA
Earth Type Centre Tapped to Earth
IP Rating IP44
MCB Input/Output Input: 1 x MCB 32A 2-pole Type D Output: 2 x MCB 32A 2-pole Type D + 2 x MCB 16A 2-pole Type D
Nett Weight 69.52kg
Output 4 x 110V ~ 16A 2 x 110V ~ 32A
Power Factor 0.93 COSf
Sockets 2 x 32A/110V sockets 4 x 16A/110V

Reviews

Be the first to submit a review

Trustpilot