Sealey WR10 Spanner Rack Capacity 10 Stubby Spanners

MPN
WR10
Brand
Sealey
EAN-13
5054511203493
Order Code
94-2081
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Nett Weight:

    0.08kg 0.09kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Soft, non-marking TPR material spanner rack helps maintain an organised toolbox or workstation. Securely holds up to 10 spanners for easy size identification. Can also be carried or wall mounted. Solvent and fuel resistant.
  • Soft, non-marking TPR material spanner rack helps maintain an organised toolbox or workstation.
  • Securely holds up to 10 stubby spanners for easy size identification.
  • Can also be carried or wall mounted.
  • Solvent and fuel resistant.
  • Model No. WR10
Capacity 10
Lifetime Warranty Yes
Nett Weight 0.08kg
Spanner Capacity 10 (Stubby)

Reviews

Be the first to submit a review

Trustpilot