Sealey WPS92A Submersible Stainless Water Pump Automatic 92ltr/min 40m Head 230V

MPN
WPS92A
Brand
Sealey
EAN-13
5051747868656
Order Code
89-9410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £106.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Manufactured from corrosion resistant materials with stainless steel body and motor case. Maximum head of 40m makes this unit ideal for wells. Fitted with automatic cut-out. Minimum water depth of 32mm. Designed for clean water although these pumps will accept small particles up to 0.5mm. Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water.
  • Manufactured from corrosion resistant materials with stainless steel body and motor case.
  • Max. Output: 92L(20gal)/min.
  • Max. Head: 40m.
  • Fitted with automatic low water cut-out.
  • Designed for clean water although these pumps will accept small particles up to 0.5mm.
  • Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water.
  • Model No. WPS92A
Type Submersible water pump
Capacity 92L
Cut-Out Automatic
Maximum Head 40m
Maximum Particle Size 0.5mm
Maximum Water Depth 7m
Minimum Water Depth 32mm
Motor Power 1000W
Nett Weight 8.77kg
Outlet OD Ø32mm
Supply 230V
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot