Sealey Submersible Stainless Water Pump and Inlet Filters

Sealey Brand: Sealey

A stainless water pump from Sealey manufactured from corrosion resistant materials with stainless steel body and motor case. Massive maximum head of 40m makes this unit ideal for wells. Fitted with automatic cut-out. Minimum water depth of 32mm. Designed for clean water although these pumps will accept small particles up to 0.5mm. Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water.

  • Inlet filters available in 1L and 2L capacities
Description Image Product Buy Pricing (Ex VAT) Type Capacity Cut-Out Maximum Head Maximum Particle Size Nett Weight Maximum Water Depth Minimum Water Depth Motor Power Outlet OD Supply Voltage
Sealey WPS92A Submersible Stainless Water Pump Automatic 92ltr/min 40m Head 230V
Sealey WPS92A Submersible Stainless Water Pump Automatic 92ltr/min 40m Head 230V
Standard range
Order code: 89-9410
MPN: WPS92A

Despatched within 2 working days - 20 in stock
1+ £106.56
Price per unit Ex VAT
Submersible water pump 92L Automatic 40m 0.5mm 8.77kg 7m 32mm 1000W Ø32mm 230V 230V
Sealey WPF1 Inlet Filter for Surface Mounting Pumps 1ltr
Sealey WPF1 Inlet Filter for Surface Mounting Pumps 1ltr
Standard range
Order code: 89-9411
MPN: WPF1

Despatched within 2 working days - 10 in stock
1+ £25.54
Price per unit Ex VAT
Inlet filter 1L 0.9kg
Sealey WPF2 Inlet Filter for Surface Mounting Pumps 2ltr
Sealey WPF2 Inlet Filter for Surface Mounting Pumps 2ltr
Standard range
Order code: 89-9412
MPN: WPF2

Despatched within 2 working days - 100 in stock
1+ £28.85
Price per unit Ex VAT
Inlet filter 2L 0.95kg

Trustpilot