Sealey WPS225P Submersible Stainless Water Pump Auto Dirty Water 225ltr/min 230V

MPN
WPS225P
Brand
Sealey
EAN-13
5054511062373
Order Code
84-1955
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £96.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from corrosion-resistant materials with polypropylene base cover, stainless steel body and motor case. Fitted with adjustable automatic cut-out. Minimum water depth of 45mm. Designed for operation in dense and dirty water. Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water and dense liquids.
  • Manufactured from corrosion-resistant materials with stainless steel body and motor case.
  • Max. Output: 225L(50gal)/min, 13500L(2970gal)/hr.
  • Max. Head: 8m.
  • Min. Water Depth: 45mm.
  • Adjustable automatic low water cut-out.
  • Designed for operation in dense and dirty water.
  • Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water and dense liquids.
  • Model No. WPS225P
Type Submersible
Capacity 225L
Cut-Out Automatic
Maximum Head 8m
Maximum Particle Size 35mm
Maximum Water Depth 7m
Minimum Water Depth 45mm
Motor Power 750W
Nett Weight 5.30kg
Outlet OD Ø38mm
Supply 230
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot