Sealey WPS060HL Solid Wall Suction Hose for Wps060 - 25mm x 7mtr

MPN
WPS060HL
Brand
Sealey
EAN-13
5054630260728
Order Code
89-5360
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Solid wall hose for use on suction side of water pumps. Suitable for use with Ø25mm inlets and outlets.
  • Solid wall hose for use on suction side of water pumps.
  • Suitable for use with Ø25mm inlets and outlets.
  • Length: 7m
  • Size (ID/OD): Ø25/30mm.
  • Model No. WPS060HL
Type Solid wall suction hose
Length 7m
Nett Weight 1.76kg
Size ID/OD Ø25/30mm

Reviews

Be the first to submit a review

Trustpilot