Sealey WPD415 High Flow Submersible Stainless Dirty Water Pump 417ltr/min 230V

MPN
WPD415
Brand
Sealey
EAN-13
5054630223075
Order Code
84-1954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £124.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heavy-duty corrosion-resistant materials with steel motor case and polypropylene base cover. Capable of operating in dense and dirty water with a maximum particle size of 35mm. High flow rate up to 333L/min/19980L(4395gal)/hr. Fitted with an automatic cut-out, which can be set at multiple heights using an innovative cable fixed mounting bracket. Minimum water depth of 40mm. Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water and dense liquids.
  • Manufactured from heavy-duty corrosion resistant-materials with steel motor case and polypropylene base cover.
  • Capable of operating in dense and dirty water.
  • High flow rate up to 333L(73gal)/min, 19980L(4395gal)/hr.
  • Fitted with height-adjustable, automatic low water cut-out.
  • Maximum Particle Size: 35mm.
  • Minimum Water Depth: 40mm.
  • Maximum Head: 9m.
  • Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water and dense liquids.
  • Model No. WPD415
Type Submersible
Capacity 417L
Cut-Out Automatic
Maximum Head 9m
Maximum Output 333L(73gal)/min 19980L(4385gal)/hr
Maximum Particle Size 35mm
Maximum Water Depth 7m
Minimum Water Depth 40mm
Motor Power 1100W
Nett Weight 5.2kg
Outlet OD 25mm/38mm
Supply 230
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot