Sealey WPD235A Submersible Dirty Water Pump Automatic 235ltr/min 230V

MPN
WPD235A
Brand
Sealey
EAN-13
5054630223068
Order Code
89-4069
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from corrosion resistant materials with steel motor case and polypropylene base cover. Fitted with automatic cut-out. Minimum water depth of 40mm. Designed for operation in dense and dirty water. Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water and dense liquids.
  • Manufactured from corrosion resistant materials with steel motor case and polypropylene base cover.
  • Max. Output: 225L/Min.
  • Max. Head: 8m.
  • Min. Water Depth: 40mm.
  • Automatic low water cut-out.
  • Designed for operation in dense and dirty water.
  • Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water and dense liquids.
  • Model No. WPD235A

Model NoWPD235A
Cut-Out:Automatic
Maximum Head:8m
Maximum Output/Min:217L(47gal)
Maximum Particle Size:35mm
Maximum Water Depth:7m
Minimum Water Depth:40mm
Motor Power:750W
Nett Weight:5.15Kg
Outlet OD:Ø38mm
Supply:230V

Type Submersible dirty water pump
Capacity 14100 L/hL
Cut-Out Automatic
Maximum Head 8m
Maximum Output 225L/Min
Maximum Particle Size 30mm
Maximum Water Depth 7m
Minimum Water Depth 40mm
Motor Power 750W
Nett Weight 4.7kg
Outlet OD 25mm/38mm
Supply 230
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot