Sealey WPC250A Submersible Water Pump Automatic 250ltr/min 230V

MPN
WPC250A
Brand
Sealey
EAN-13
5051747743915
Order Code
89-8840
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £79.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/07/2026

Manufactured from corrosion resistant materials with stainless steel motor case and Noryl® base cover. Minimum water depth of just 20mm. Designed for clean water although this pump will accept small particles up to 5mm. Automatic low water cut-out. Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water.

Model NoWPC250A
Cut-Out:Automatic
Maximum Head:9.5m
Maximum Output/Min:250L(55gal)
Maximum Particle Size:5mm
Maximum Water Depth:5m
Minimum Water Depth:20mm
Motor Power:900W
Nett Weight:5.90Kg
Outlet OD:Ø38mm
Supply:230V

Type Submersible water pump
Capacity 15000 L/hL
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot