Sealey WL53/8D Dimmable Dual Mounting Magnifying Work Light 230V 45 SMD LED

MPN
WL53/8D
Brand
Sealey
EAN-13
5054511509946
Order Code
94-2952
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful three dioptre 85mm and eight dioptre 22mm precision lens gives high quality magnifying capabilities. Features 45 SMD LEDs producing up to 550 lumens to illuminate the object for improved detailed work. Includes a built-in touch sensitive dimmer switch. Extremely strong and flexible neck allowing ease of positioning. Features a G-clamp base to secure to a workbench or table. Also includes a sturdy base which the magnifier can sit in. Ideal for electrical engineers, engravers and fine detail work. Supplied with 3-pin plug.
  • Powerful three dioptre 85mm and eight dioptre 22mm precision lens gives high quality magnifying capabilities.
  • Features 45 SMD LEDs producing up to 550 lumens to illuminate the object for improved detailed work.
  • Built-in touch sensitive dimmer switch.
  • Extremely strong and flexible neck allowing ease of positioning.
  • Features a G-clamp base to secure to a workbench or table.
  • Also includes a sturdy base which the magnifier can sit in.
  • Ideal for electrical engineers, engravers and fine detail work.
  • Supplied with 3-pin plug.
  • Model No. WL53/8D
For Use With Universal
LED Type SMD
Lifetime Warranty No
Nett Weight 1.08kg
Supply 230V

Reviews

Be the first to submit a review

Accessories


Trustpilot