Sealey WK1 Windscreen Handling Kit 3pc

MPN
WK1
Brand
Sealey
EAN-13
5024209288125
Order Code
89-3415
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Two glass-reinforced plastic gripper handles with four Ø115mm lever operated suction pads. Powerful suction will handle 60kg of windscreen. Supplied with ratchet tie down to fix screen in position if required.
  • Two glass reinforced plastic gripper handles with four Ø115mm lever operated suction pads.
  • Powerful suction will handle 60kg of windscreen.
  • Supplied with ratchet tie down to fix screen in position if required.
  • Model No. WK1
Type Suction lifter
Capacity 60kg
Cup Diameter Ø115mm
Maximum Lift Capacity 60kg (Horizontal)
Nett Weight 1.68kg
Size 115mm

Reviews

Be the first to submit a review

Trustpilot