Sealey WK0514 Windscreen Cutting Wire - Square

MPN
WK0514
Brand
Sealey
EAN-13
5024209833554
Order Code
89-4757
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £19.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Square stainless steel wire suitable for use with wire grips. Has four cutting edges enabling fast and easy cutting of urethane bond, even in cold conditions.
  • Becoming more popular than braided wire.
  • Stainless steel square profile has four cutting edges.
  • Fast and easy cutting of urethane bond even in cold conditions.
  • Length: 22.5m.
  • Model No. WK0514

Model NoWK0514
Length:22.5m
Nett Weight:0.08Kg
Type:Square

Type Square
Length 22.5m
Nett Weight 0.08kg
Size 22.25m

Reviews

Be the first to submit a review

Trustpilot