Sealey WK0313 Long Curved Rubber Hook Tool

MPN
WK0313
Brand
Sealey
EAN-13
5024209833585
Order Code
89-4747
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel shaft. Features textured comfort grip handles. Suitable for a wide variety of windscreen replacement applications.
  • Hardened and tempered Chrome Vanadium steel shaft.
  • Features textured comfort grip handle.
  • Extra-long shaft with curved head for smooth operation in both directions.
  • Suitable for windscreen replacement applications.
  • Model No. WK0313

Model NoWK0313
Length:260mm
Nett Weight:0.15Kg

Type Hook Tool
Length 260mm
Nett Weight 0.15kg
Size 260mm

Reviews

Be the first to submit a review

Trustpilot