Sealey WK0310 Curved Rubber Hook Tool

MPN
WK0310
Brand
Sealey
EAN-13
5024209848008
Order Code
89-4731
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.86 £8.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel shaft. Features textured comfort grip handle. Suitable for a wide variety of windscreen replacement applications.
  • Hardened and tempered Chrome Vanadium steel shaft.
  • Features textured comfort grip handle.
  • Curved head for smooth operation in both directions.
  • Suitable for windscreen replacement applications.
  • Model No. WK0310

Model NoWK0310
Length:190mm
Nett Weight:0.09Kg

Type Hook Tool
Length 190mm
Nett Weight 0.09kg
Size 190mm

Reviews

Be the first to submit a review

Trustpilot