Sealey WK02001 Windscreen Removal Tool Blade 18mm Pack of 3

MPN
WK02001
Brand
Sealey
EAN-13
5024209832557
Order Code
89-4733
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.99 £7.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Often referred to as cold knife blades, and suitable for use in Model No. AK420 Bonded Windscreen Removal Tool. Hardened then honed blades allow fast separation of screen from bond and can be resharpened.
  • Cold knife blades, suitable for use in Model No. AK420 Bonded Windscreen Removal Tool.
  • Hardened, honed blades allow fast separation of screen from bond.
  • Blades can be resharpened.
  • Length: 18mm.
  • Model No. WK02001
Type Removal tool
Nett Weight 0.05kg
Size 18mm

Reviews

Be the first to submit a review

Trustpilot