Sealey WED1032 Welding Electrodes Dissimilar Ø3.2 x 350mm 1kg Pack

MPN
WED1032
Brand
Sealey
EAN-13
5051747859746
Order Code
89-9293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

E312 Electrodes for welding dissimilar steels. Suitable for welding in all positions. Can be used on AC or DC currents. Highly resistive to cracking. Provides a buffer layer before hardfacing.
  • E312 Electrodes for welding dissimilar steels.
  • Suitable for welding in all positions.
  • Can be used on AC or DC currents.
  • Highly resistive to cracking.
  • Provides a buffer layer before hardfacing.
  • Electrode Size: Ø3.2 x 350mm.
  • Welding Current: 100A.
  • Pack Weight: 1kg.
  • Model No. WED1032
Type Welding electrode
Size 3.2mm
Lifetime Warranty No
Nett Weight 1.00kg
Pack Weight 1kg
Version E312
Welding Current 100A

Reviews

Be the first to submit a review

Trustpilot