Sealey WE5025 Welding Electrodes 2.5mm 5.0kg Pack

MPN
WE5025
Brand
Sealey
EAN-13
5054630369094
Order Code
89-6865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £20.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

E6013 General-purpose mild steel electrodes made to BS EN 18275: 2018 standard. Suitable for welding in all positions. Can be used on AC or DC currents. Produces a clean weld appearance.
  • E6013 General-purpose mild steel electrodes.
  • Suitable for welding in all positions.
  • Can be used on AC or DC currents.
  • Produces a clean weld appearance.
  • Electrode Size: Ø2.5 x 350mm.
  • Welding Current: 55-100A.
  • Pack Weight: 5kg.
  • Model No. WE5025
Type Welding electrode
Size 2.5mm
Lifetime Warranty No
Nett Weight 5.02kg
Pack Weight 5kg
Version E6013

Reviews

Be the first to submit a review

Trustpilot