Sealey WE2532 Welding Electrodes 3.2mm 2.5kg Pack

MPN
WE2532
Brand
Sealey
EAN-13
5051747479197
Order Code
89-6857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

E6013 General-purpose mild steel electrodes made to BS EN 757 standard. Suitable for welding in all positions. Can be used on AC or DC currents. Produces a clean weld appearance.
  • E6013 General-purpose mild steel electrodes.
  • Suitable for welding in all positions.
  • Can be used on AC or DC currents.
  • Produces a clean weld appearance.
  • Electrode Size: Ø3.2 x 350mm.
  • Welding Current: 90-130A.
  • Pack Weight: 2.5kg.
  • Model No. WE2532
Type Welding electrode
Size 3.2mm
Lifetime Warranty No
Nett Weight 2.55kg
Pack Weight 2.5kg
Version E6013
Welding Current 90-130A

Reviews

Be the first to submit a review

Trustpilot