Sealey WE2516 Welding Electrodes 1.6mm 2.5kg Pack

MPN
WE2516
Brand
Sealey
EAN-13
5051747479227
Order Code
89-6853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

E6013 General-purpose mild steel electrodes made to BS EN 757 standard. Suitable for welding in all positions. Can be used on AC or DC currents. Produces a clean weld appearance.
  • E6013 General-purpose mild steel electrodes.
  • Suitable for welding in all positions.
  • Can be used on AC or DC currents.
  • Produces a clean weld appearance.
  • Electrode Size: Ø1.6 x 300mm.
  • Welding Current: 25-50A.
  • Pack Weight: 2.5kg.
  • Model No. WE2516
Type Welding electrode
Size 1.6mm
Lifetime Warranty No
Nett Weight 2.61kg
Pack Weight 2.5kg
Version E6013
Welding Current 25-50A

Reviews

Be the first to submit a review

Trustpilot