Sealey WD80 Wheel Removal-Lifter Trolley 80kg Quick Lift

MPN
WD80
Brand
Sealey
EAN-13
5051747505742
Order Code
89-7179
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £440.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Long reach hydraulic mechanism. Quick Lift feature reduces the time and effort needed to raise arms to contact point. Steel construction with friction mounted roller arms. Front and rear castors for easy manoeuvrability. Adjustable width, 300 or 360mm between rollers, gives greater flexibility. Supplied with safety bar to prevent wheel from tipping forward.
  • Long reach hydraulic mechanism.
  • Quick Lift feature reduces the time and effort needed to raise arms to contact point.
  • Steel construction with friction mounted roller arms.
  • Front and rear castors for easy manoeuvrability.
  • Adjustable width, 300 or 360mm between rollers, gives greater flexibility.
  • Supplied with safety bar to prevent wheel from tipping forward.
  • Model No. WD80
Type Wheel Removal Trolley
Load Capacity 80kg
Maximum Lifting Capacity 80kg
Maximum Lifting Height 930mm
Maximum Wheel Diameter 22"
Minimum Lifting Height n/a
Minimum Wheel Diameter 12"
Nett Weight 51kg
Overall Size (W x D x H) n/a
Roller Length 280mm
Width Between Rollers 300, 360mm

Reviews

Be the first to submit a review

Trustpilot