Sealey WCF01 Folding Wheel Chocks - Pair

MPN
WCF01
Brand
Sealey
EAN-13
5054511599695
Order Code
94-2231
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £18.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact automotive wheel chocks for use during emergency wheel change. To be used on a flat surface only. Fold flat for easy storage in glove box or door pocket. Suitable for vehicles with a maximum weight of 2 Tonnes.
  • Compact automotive wheel chocks for use during emergency wheel change.
  • Suitable for vehicles with a maximum weight of 2 Tonnes.
  • To be used on a flat surface only.
  • Fold flat for easy storage in glove box or door pocket.
  • Folded (W x D x H): 83 x 167 x 28mm (x2). Open: 83 x 167 x 133mm (x2).
  • Model No. WCF01
Type Wheel Chock
Applications Suitable for cars only, below 2 Tonne, only on level surface, service purposes
Dimensions (W x D x H) Folded (W x D x H): (2x) 83 x 167 x 28mm Open: (2x) 83 x 167 x 133mm
Material High-Density Polyethylene
Nett Weight 0.44kg

Reviews

Be the first to submit a review

Trustpilot