Sealey WCD115A 115mm Arc Shape Wood Carving Disc 22mm Bore

MPN
WCD115A
Brand
Sealey
EAN-13
5054630436536
Order Code
43-4700
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Wood carving disc used to remove paint and carve a variety of wood surfaces such as benches or tables. For use with Sealey and other leading brands of angle grinders. Arc shape used for general carving of a variety of wood surfaces to achieve a smooth curved surface. Manufactured from C45 High Carbon Steel. Ø115mm disc with Ø22mm Bore.
  • Wood carving disc used to remove paint and carve a variety of wood surfaces such as benches or tables.
  • For use with Sealey and other leading brands of angle grinders.
  • Arc shape used for general carving of a variety of wood surfaces to achieve a smooth curved surface.
  • Manufactured from C45 High Carbon Steel.
  • Ø115mm Disc with Ø22mm Bore.
  • Model No. WCD115A
Diameter Ø115 x 3mm
Bore Size 22mm
Quantity 1
Bore Ø22mm
Disc Size Ø115 x 3mm
Maximum RPM 1200RPM
Maximum RPM Rating 1200RPM
Nett Weight 0.173kg

Reviews

Be the first to submit a review

Trustpilot