Sealey WC16 Rubber Wheel Chocks Heavy-Duty - Pair

MPN
WC16
Brand
Sealey
EAN-13
5054511588743
Order Code
94-2234
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Durable 2.1kg rubber wheel chocks (1.05kg each). Prevents car, caravan or light aircraft moving when jacking or parked on level ground. Supplied on sturdy 550mm rope for easy storage and removal from underneath wheels. Suitable for vehicles with a maximum weight of 4 Tonnes.
  • Durable 2.1kg rubber wheel chocks (1.05kg each).
  • Prevents car, caravan or light aircraft moving when jacking or parked on level ground.
  • Suitable for vehicles with a maximum weight of 4 Tonnes.
  • To be used on a flat surface only.
  • Supplied on sturdy 550mm rope for easy storage and removal from underneath wheels.
  • Dimensions (W x D x H): 200 x 94 x 65mm.
  • Model No. WC16
Type Wheel Chock
Applications Suitable for vehicles below 2tons
Dimensions (W x D x H) 200 x 94 x 65mm
Nett Weight 2.11kg

Reviews

Be the first to submit a review

Trustpilot