Sealey WC12 Heavy-Duty Rubber Wheel Chock 13.5kg - Single

MPN
WC12
Brand
Sealey
EAN-13
5051747706378
Order Code
89-8641
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty nylon reinforced rubber wheel chock. Prevents vehicle movement when being jacked on a level surface or parked on an incline not exceeding 6°. Features robust carry handle that can also be fitted with a rope or chain (not included). Suitable for commercial, agricultural and aircraft tyres of diameter Ø1500-1800mm. Suitable for vehicles below 40 Tonne.
  • Heavy-duty nylon reinforced rubber wheel chock.
  • Prevents vehicle movement when being jacked on a level surface or parked on an incline not exceeding 6°.
  • Features robust carry handle that can also be fitted with a rope or chain (not included).
  • Suitable for commercial, agricultural and aircraft tyres of diameter Ø1500-1800mm.
  • Suitable for vehicles below 40 Tonne.
  • Dimensions (H x L x W): 300 x 255 x 300mm.
  • Weight 12kg.
  • Model No. WC12
Type Wheel Chock
Applications Suitable for vehicles below 40tonne
Dimensions (W x D x H) 300 x 255 x 300mm
Material Rubber
Nett Weight 11.78kg

Reviews

Be the first to submit a review

Trustpilot