Sealey WC09 Composite Wheel Chocks 0.44kg - Pair

MPN
WC09
Brand
Sealey
EAN-13
5054511949711
Order Code
89-7673
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Two composite wheel chocks. Prevents vehicle movement when being jacked on a level surface or parked on an incline not exceeding 12°. Suitable for vehicles below 2 Tonne.
  • Two composite wheel chocks.
  • Prevents vehicle movement when being jacked on a level surface or parked on an incline not exceeding 12°.
  • Suitable for vehicles below 2 Tonne.
  • Model No. WC09
Type Wheel Chock
Load Capacity 2tonne
Dimensions (W x D x H) 80 x 185 x 100mm
Material Composite
Nett Weight 0.44kg
Weight Each 0.22kg

Reviews

Be the first to submit a review

Trustpilot