Sealey WC01 Rubber Wheel Chocks 1.8kg - Pair

MPN
WC01
Brand
Sealey
EAN-13
5054511344509
Order Code
89-5204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Two rubber wheel chocks. Prevents vehicle movement when being jacked on a level surface or parked on an incline not exceeding 6°. Suitable for vehicles below 3 tonne.
  • Two rubber wheel chocks.
  • Prevents vehicle movement when being jacked on a level surface or parked on an incline not exceeding 6°.
  • Suitable for vehicles below 3 tonne.
  • Model No. WC01
Type Wheel Chock
Load Capacity 3tonne
Applications Suitable for vehicles below 3tonne
Dimensions (W x D x H) 100 x 195 x 150mm
Material Rubber
Nett Weight 3.79kg
Weight Each 1.8kg

Reviews

Be the first to submit a review

Trustpilot