Sealey VSTL940 Tyre Lever 940mm

MPN
VSTL940
Brand
Sealey
EAN-13
5051747438101
Order Code
89-6539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £44.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Double-ended tyre lever with hook ends for easy separation. Manufactured from Carbon steel for strength and durability. Powder coated finish for corrosion resistance. Suitable for use on commercial vehicle tyres.
  • Double-ended tyre lever with hook ends for easy separation.
  • Manufactured from Carbon steel for strength and durability.
  • Powder coated finish for corrosion resistance.
  • Suitable for use on commercial vehicle tyres.
  • Overall length: 940mm.
  • Model No. VSTL940
Type Motorcyle tyre lever
For Use With Bicycles, motorcycles
Length 940mm
Nett Weight 2.19kg

Questions

*Question functionality currently disabled
Question by: Product code: 89-6539

Q. what is the weight of this product

A. Hi Wilson, thank you for your question. Sealey states the gross weight is 2.2kg.

Reviews

Be the first to submit a review

Trustpilot