Sealey VSTL590 Tyre Lever 590mm

MPN
VSTL590
Brand
Sealey
EAN-13
5051747564947
Order Code
89-7688
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Hardened carbon steel tyre lever, with hook and taper ends.
  • Hardened carbon steel.
  • Hook and taper ends.
  • Length: 590mm.
  • Model No. VSTL590
Type Motorcyle tyre lever
For Use With Bicycles, motorcycles
Length 590mm
Nett Weight 0.82kg

Reviews

Be the first to submit a review

Trustpilot