Sealey VSTL500 Tyre Lever 500mm

MPN
VSTL500
Brand
Sealey
EAN-13
5054511378948
Order Code
89-4777
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel tyre lever, with hook and taper ends.
  • Forged Chrome Vanadium steel.
  • Hook and taper ends.
  • Length: 500mm.
  • Lifetime guarantee*.
  • Model No. VSTL500
Type Motorcyle tyre lever
For Use With Bicycles, motorcycles
Length 500mm
Nett Weight 0.69kg

Reviews

Be the first to submit a review

Trustpilot