Sealey VSTL450 Tyre Lever 450mm

MPN
VSTL450
Brand
Sealey
EAN-13
5051747645011
Order Code
89-8259
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.08 £7.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Hardened carbon steel tyre lever, with hook and taper ends.
  • Hardened carbon steel.
  • Hook and taper ends.
  • Length: 450mm.
  • Lifetime guarantee*.
  • Model No. VSTL450
Type Motorcyle tyre lever
For Use With Bicycles, motorcycles
Length 450mm
Nett Weight 0.64kg

Reviews

Be the first to submit a review

Trustpilot