Sealey VSTL300 Tyre Lever 300mm

MPN
VSTL300
Brand
Sealey
EAN-13
5024209847384
Order Code
89-4776
Country of Origin
India
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened carbon steel tyre lever, with hook and taper ends.
  • Hardened carbon steel.
  • Hook and taper ends.
  • Length: 300mm.
  • Model No. VSTL300
Type Motorcyle tyre lever
For Use With Bicycles, motorcycles
Length 300mm
Nett Weight 0.38kg

Reviews

Be the first to submit a review

Trustpilot