Sealey VSJ100 Soft Jaws For Vices - 100mm

MPN
VSJ100
Brand
Sealey
EAN-13
5054630507496
Order Code
89-7984
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for protecting soft or delicate materials that require clamping in a vice. Aluminium body with soft rubber front helps prevent markings or damage to the workpiece. Fitted with heavy-duty magnetic strip on the back to adhere to the vice jaws preventing movement when clamping.
  • Suitable for protecting soft or delicate materials that require clamping in a vice.
  • Aluminium body with soft rubber front helps prevent markings or damage to the workpiece.
  • Fitted with heavy-duty magnetic strip on the back to adhere to the vice jaws, preventing movement when clamping.
  • Textured rubber face keeps workpiece secure without applying too much pressure.
  • Model No. VSJ100
Type Jaws
Jaw Width 100mm
Lifetime Warranty No
Nett Weight 0.183kg
Size 100mm

Reviews

Be the first to submit a review

Trustpilot