Sealey VSE5180 Torque Multiplier 1/2"-3/4"Sq Drive - Ford EcoBoost Engine

MPN
VSE5180
Brand
Sealey
EAN-13
5054511703917
Order Code
94-0753
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £178.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 29/01/2027


The torque multiplier has a 1/2""Sq drive input and 3/4""Sq drive output. A torque multiplier is needed to remove and refit the crankshaft pulley bolt. Specially designed with the correct reduction ratio for the Ford EcoBoost engine. Contains securing bracket and fixings. Supplied in storage case with instructions.
  • The torque multiplier has a 1/2""Sq drive input and 3/4"" drive output.
  • A torque multiplier is needed to remove and refit the crankshaft pulley bolt.
  • Specially designed with the correct reduction ratio for the Ford EcoBoost engine.
  • Contains securing bracket and fixings.
  • Supplied in storage case with instructions.
  • Model No. VSE5180
Type Pliers
1.0 EcoBoost B3DA, B3GA, B7DA, B7JA, B7JB, M0JA, M1CA, M1CB, M1DA, M1DC, M1DD, M1JA, M1JC, M1JE, M1FA, M1JH, M1JJ, M1JP, M1JU, M2DA, M2DB, M2DC, M2GA, M2GB, P4JA, P4JB, P4JC, P4JD, SFCA, SFCB, SFCC, SFCD, SFCE, SFCF, SFDA, SFDB, SFDC, SFJA, SFJB, SFJC, SFJD, SFJE, SFJH, SFJJ, SFJK, SFJL, SFJN, SFJP, XMJA, XMJB, XMJC, XMJD, YYJA, YYJB, YYJC, YYJD, YYJF, YYJG
1.1 EcoBoost XPJA, XPJB, XPJC, XPJD, XYJA, XYJB, XYJC, XYJD, XYJE
Drive 1/2"Sq Input (Female), 3/4"Sq Output (Male)
Engine Codes 1.0 EcoBoost B3DA, B3GA, B7DA, B7JA, B7JB, M0JA, M1CA, M1CB, M1DA, M1DC, M1DD, M1JA, M1JC, M1JE, M1FA, M1JH, M1JJ, M1JP, M1JU, M2DA, M2DB, M2DC, M2GA, M2GB, P4JA, P4JB, P4JC, P4JD, SFCA, SFCB, SFCC, SFCD, SFCE, SFCF, SFDA, SFDB, SFDC, SFJA, SFJB, SFJC, SFJD, SFJE, SFJH, SFJJ, SFJK, SFJL, SFJN, SFJP, XMJA, XMJB, XMJC, XMJD, YYJA, YYJB, YYJC, YYJD, YYJF, YYJG
Engine Codes 1.1 EcoBoost XPJA, XPJB, XPJC, XPJD, XYJA, XYJB, XYJC, XYJD, XYJE
Ford B-Max (12-18), C-Max (12-20), Grand C-Max (17-20), EcoSport (13-25), Fiesta (12-22), Focus (12-20), Mondeo (15-18), Puma (19-20), Transit Custom & Tourneo Custom (19-22), Transit Courier (14-22), Transit Connect (13-20), Grand Tourneo Connect (13-18), Tourneo Courier (14-20), Tourneo Connect (18-20)
Gear Ratio 30/12/1899 01:05:00
Nett Weight 6.22kg
Torque Rating(s) Maximum Rated Input; 300Nm(225lb.ft)

Reviews

Be the first to submit a review

Trustpilot