Christmas Opening Hours and Delivery Dates here

Sealey VSE5033 Camshaft Sprocket Locking Tool - Petrol - (F4P/F4R(t))

Order Code:

89-0361

Brand: Sealey MPN: VSE5033 EAN-13: 5051747771499
  • Country of Origin: Taiwan
  • View All

Discontinued


Specially designed to lock the camshaft sprockets on Renault 1.8/2.0 16v (F4P/F4R (t)) petrol engines. Required for releasing the camshaft sprocket bolts when timing engines, after belt replacement.

Model NoVSE5033
Application(s):
Renault:Clio II (99-04), Clio III/Sport (06-09), Espace/Grand Espace (98-02), Espace/Grand Espace IV (02-10), Laguna (98-01), Laguna II (01-07), Laguna III (07-10), Megane (99-03), Megane II (02-10), Megane III/Sport (08-13), Megane/Scenic (99-00), Scenic/RX4 (99-03), Scenic/Grand Scenic II (03-09), Trafic II (01-11)
Nissan:Primastar X83 (02-11)
Vauxhall/Opel:Vivaro (01-11)
Associated Tool(s):VSE5071A - Petrol Engine Timing Tool Kit - Renault 1.4, 1.6, 1.8, 2.0 16v K4J, K4M, F4P, F4R(t) - Belt Drive
Engine Codes:
F4P 1.8 16v:720, 722, 760, 770, 771, 772, 773, 774
F4R(t) 2.0 16v:700, 701, 712, 713, 714, 715, 720, 722, 730, 732, 740, 741, 744, 746, 764, 765, 770, 771, 774, 776, 780, 784, 786, 787, 790, 791, 792, 794, 795, 796, 797, 800, 810, 811, 820, 830, 870, 874
Nett Weight:0.67Kg
OEM Tool(s):
Renault/Nissan/Vauxhall/Opel:Mot1509-01/Mot1801

Type Camshaft sprocket locking tool
For Use With (F4P/F4R (t)) petrol

Trustpilot