Sealey VSE4789 Front Upper Control Arm Bush Tool for VAG

MPN
VSE4789
Brand
Sealey
EAN-13
5054630137433
Order Code
94-6676
Country of Origin
Taiwan

Discontinued


Time-saving tool suitable for the removal/installation of the front upper control arm bushes on VAG vehicles.

Can be used in situ without having to remove the control arm from the vehicle, which includes the top pinch bolt which is often seized and prone to snapping.

Supplied in storage case.

  • Time-saving tool suitable for the removal/installation of the front upper control arm bushes on VAG vehicles.
  • Can be used in situ without having to remove the control arm from the vehicle, which includes the top pinch bolt which is often seized and prone to snapping.
  • Supplied in storage case.
    Type Control Arm Bush Tool
    Application(s) Audi A4 B5 (95-01), Audi A4 B6 (01-06), Audi A4 B7 (04-09), Audi A4 B8 (08-16), Audi A4 B9 (2016-on), Audi A5 (07-17), Audi A6 (99-18), Audi A8 (98-02), Audi AllRoad (03-05), Audi Q5 (12-17), VW Passat (98-05), Skoda Superb (01-08), Seat Exeo B7 (08-13)
    Nett Weight 2.40kg

  • Trustpilot