Sealey VSE3156 Diesel & Petrol Compression, Leakage & TDC Kit

MPN
VSE3156
Brand
Sealey
EAN-13
5051747552180
Order Code
89-7587
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £296.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

A comprehensive kit for testing the compression and leakage on both diesel and petrol vehicles. Features 600psi gauge with large rubber bumper, straight and right angled quick connect fittings and an extensive range of spark/glow plug and injector adaptors. Includes TDC finder, ideal for use when the engine has no crankshaft timing marks. Supplied in storage case. See instructions on Sealey website for complete vehicle applications.
  • A comprehensive kit for testing the compression and leakage on both diesel and petrol vehicles.
  • Features 600psi gauge with large rubber bumper, straight and right angled quick connect fittings and an extensive range of spark/glow plug and injector adaptors.
  • Includes TDC finder, ideal for use when the engine has no crankshaft timing marks.
  • Supplied in storage case.
  • See Sealey website for complete vehicle applications.
  • Model No. VSE3156
Type Leakage tester
Application(s) Spark Plugs; 10, 12, 14, 18mm, Glow Plug Adaptors; Alfa Romeo, BMW, Chrysler, Citroen, Daewoo, Fiat, Ford, Honda, Hyundai, Isuzu, Jeep, Kia, Lada, Lancia, Land Rover, LDV, Mazda, Mercedes, MG, Mitsubishi, Nissan, Peugeot, Renault, Rover, Saab, SsangYong, Suzuki, Toyota, VAG, Vauxhall/Opel, Volvo
Contents Injector Adaptors; M20, M22, M24, Ford Stanadyne Injectors plus Clamp-On Injectors 10, 12, 14, 18mm
Fuel Petrol & diesel
Nett Weight 5.43kg
Reading Cylinder Leakage %

Reviews

Be the first to submit a review

Trustpilot