Sealey VSE3155 Petrol and Diesel Master Compression Test Kit

MPN
VSE3155
Brand
Sealey
EAN-13
5051747440180
Order Code
89-6601
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £228.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

A comprehensive kit for testing the compression on both diesel and petrol vehicles. Features 600psi gauge with large rubber bumper, straight and right angled quick connect fittings and an extensive range of spark/glow plug and injector adaptors. This kit will cover most modern car, van, truck, bus, agricultural and marine engines. Supplied in storage case. See instructions on Sealey website for complete vehicle applications.
  • A comprehensive kit for testing the compression on both diesel and petrol vehicles.
  • Features 600psi gauge with large rubber bumper, straight and right angled quick connect fittings and an extensive range of spark/glow plug and injector adaptors.
  • This kit will cover most modern car, van, truck, bus, agricultural and marine engines.
  • Supplied in storage case.
  • See Sealey website for concise vehicle applications.
  • Model No. VSE3155

Model NoVSE3155
Contents:Spark Plug; 10, 12, 14, 18mm, Glow Plug Adaptors; Alfa Romeo, BMW, Chrysler, Citroen, Daewoo, Fiat, Ford, Honda, Hyundai, Isuzu, Jeep, Kia, Lada, Lancia, Land Rover, LDV, Mazda, Mercedes, MG, Mitsubishi, Nissan, Peugeot, Renault, Rover, Saab, SsangYong, Suzuki, Toyota, VAG, Vauxhall/Opel, Volvo, Injector Adaptors; M20, M22, M24 & Ford Stanadyne Injectors plus Clamp-On Injectors
Nett Weight:4.38Kg

Type Compression test kit
Contents Spark Plug; 10, 12, 14, 18mm, Glow Plug Adaptors; Alfa Romeo, BMW, Chrysler, Citroen, Daewoo, Fiat, Ford, Honda, Hyundai, Isuzu, Jeep, Kia, Lada, Lancia, Land Rover, LDV, Mazda, Mercedes, MG, Mitsubishi, Nissan, Peugeot, Renault, Rover, Saab, SsangYong, Suzuki, Toyota, VAG, Vauxhall/Opel, Volvo, Injector Adaptors; M20, M22, M24, Ford Stanadyne Injectors plus Clamp-On Injectors
Fuel Petrol & diesel
Nett Weight 4.38kg

Reviews

Be the first to submit a review

Trustpilot