Sealey VSE204 Diesel Engine Compression Test Kit

MPN
VSE204
Brand
Sealey
EAN-13
5024209527514
Order Code
89-3402
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ø60mm Gauge with heavy-duty rubber bumper, 400mm of hose and quick connector. Suitable for testing cars and light commercial vehicles with direct or indirect injection. Pressure relief valve allows repeated on-vehicle tests. Includes 90° coupling adaptor for limited access applications. Supplied in storage case.
  • Ø60mm Gauge with heavy-duty rubber bumper, 400mm of hose and quick connector.
  • Suitable for testing cars and light commercial vehicles with direct or indirect injection.
  • Pressure relief valve allows repeated on-vehicle tests.
  • Includes 90° coupling adaptor for limited access applications.
  • Supplied in storage case.
  • Model No. VSE204

Model NoVSE204
Application(s):Audi, Citroen, Dacia, Daihatsu, Fiat, Ford, Isuzu, Lancia, Land Rover, Leyland/DAF, Mazda, Mercedes, Mitsubishi, Nissan, Peugeot, Renault, Rover, Seat, Toyota, Vauxhall/Opel, Volvo, VW
Contents:Gauge Hose & Quick Connector, Glow Plugs; M10 x 1.25, M12 x 1.25, M14 x 1.25, M10 - Long, M10 - Short, Adaptor M18 x 1.5(M) - M12 x 1.25(F) , Dummy Injectors; M24 x 2.0, Stanadyne, M20 x 1.5 Glow Plug Adaptor; M10 x 1.25, M10 x 1.0, 90° Quick Coupling Elbow, Bridge Clamp & Service Kit
Nett Weight:2.45Kg

Type Compression test kit
Application(s) Audi, Citroen, Dacia, Daihatsu, Fiat, Ford, Isuzu, Lancia, Land Rover, Leyland/DAF, Mazda, Mercedes, Mitsubishi, Nissan, Peugeot, Renault, Rover, Seat, Toyota, Vauxhall/Opel, Volvo, VW
Contents Gauge Hose & Quick Connector, Glow Plugs; M10 x 1.25, M12 x 1.25, M14 x 1.25, M10 - Long, M10 - Short, Adaptor M18 x 1.5(M) - M12 x 1.25(F) , Dummy Injectors; M24 x 2, Stanadyne, M20 x 1.5 Glow Plug Adaptor; M10 x 1.25, M10 x 1, 90° Quick Coupling Elbow, Bridge Clamp & Service Kit
Fuel Diesel
Nett Weight 2.45kg

Reviews

Be the first to submit a review

Trustpilot