Sealey VSE2020 Cylinder Leakage Tester 2-gauge

MPN
VSE2020
Brand
Sealey
EAN-13
5024209732192
Order Code
89-4143
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £65.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to detect a variety of common engine faults including: worn piston rings, worn valves, cylinder head cracks and blown head gaskets. Twin gauge manifold shows percentage of cylinder leakage and cylinder pressure. Supplied in storage case with instructions.

Model NoVSE2020
Application(s):Spark Plugs; 10, 12, 14mm
Contents:Gauges (x2)
Nett Weight:1.78Kg
Reading:Cylinder Leakage %, Cylinder Pressure psi/bar

Type Leakage tester
Application(s) Spark Plugs; 10, 12, 14mm
Contents Gauges (x2)
Fuel Petrol & diesel
Nett Weight 1.78kg
Reading Cylinder Leakage %, Cylinder Pressure psi/bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot