Sealey VSE055 Diesel and Petrol Fuel Pump Priming Tool

MPN
VSE055
Brand
Sealey
EAN-13
5024209906210
Order Code
89-5129
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Required for priming injection pump following diesel filter change, drainage of fuel tank or any other disturbance of the fuel system. Supplied with two fuel pipe clips.
  • Required for priming injection pump.
  • Use after diesel filter change, drainage of fuel tank or any other disturbance of the fuel system.
  • Supplied with two fuel pipe clips.
  • Suitable for Ø9mm bore hose.
  • Model No. VSE055
Type Fuel pump primer
For Use With Diesel, petrol
Hose Bore Ø9mm
Nett Weight 0.09kg

Reviews

Be the first to submit a review

Trustpilot